Experience seamless connectivity with our Vert Side Wire Entry terminal block header, designed for efficient power and signal transmission. Featuring a 5.0mm pitch and a single row of three brass contacts, this header ensures reliable performance in board mount applications. With a 10A amperage rating and a 300V AC voltage capacity, it meets industrial standards for power distribution. The blue housing, made of flame-retardant NY-FR15 material, guarantees durability in diverse operating environments, from -55 to 105°C. Suitable for wire sizes ranging from 0.3 to 2mm² (14-22 AWG), it offers versatile connectivity options. RoHS compliant and compatible with lead-free solder processes, this header is both environmentally friendly and easy to integrate into your PCB assembly. Whether for power or signal circuits, trust in the quality and efficiency of our Vert Side Wire Entry terminal block header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776244-3
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:600
Contact Amperage:10 A
Number of Positions:3
Housing Color:Blue
GPL:124
Profile:Low
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Zinc Chromate
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1776244-3
SKU:AMP1776244-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: