Easily integrate power and signal connections with this Vert Side Wire Entry terminal block. The 5.0mm pitch, B amperage rated at 10 A, along with 7 positions in a single row, make it ideal for efficient board mounting. Its robust construction features NY-FR15 housing material, brass contacts with tin plating, and a low-profile design for reliable performance in industrial environments. Operating temperature ranges from -55 to 105°C (-67 to 221°F), ensuring durability. With side stackable configuration and through-hole mounting style, it offers versatility in installation. RoHS compliant and suitable for wire sizes 0.3-2 mm² (14-22 AWG), this terminal block is a dependable solution for various applications requiring secure wire-to-board connections.