1776244-8

Vert Side Wire Entry, 5.0mm, B

Easily connect power and signal wires with this 5.0mm vertical side wire entry header. Featuring a single row with 8 positions, it's designed for efficient board mount installation. The blue housing is made of flame-retardant NY-FR15 material, ensuring safety and durability. With a low-profile design and a tail length of 3.5mm, it's suitable for various applications. Operating in a wide temperature range from -55 to 105°C, it's reliable in harsh environments. The brass contacts with tin plating offer excellent conductivity, while the steel screws provide secure connections. RoHS compliant and suitable for lead-free soldering, it's an environmentally friendly choice. Ideal for industrial use, it's wave solder capable and meets strict quality standards. Upgrade your wire-to-board connections with this high-performance terminal block.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776244-8
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:10 A
Number of Positions:8
Housing Color:Blue
GPL:124
Profile:Low
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
Screw Material:Steel
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Zinc Chromate
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1776244-8
SKU:AMP1776244-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: