1776544-4

Heilind Number:AMP1776544-4
Manufacturer:TE Connectivity
Manufacturer Number:1776544-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4P .563" DR, 600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776544-4
Color:Black
Amperage:30 A
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Panel
Termination Method:Quick Connects
Pitch:14.3 mm, .563 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:8-32
Package Quantity:60
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
GPL Description:Industrial
Product Code:H928
Wire Size:22 - 10 AWG, .326 - 5.26 mm²
Screw Material:Steel
Length:3.25 in, 82.6 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:1776544-4
SKU:AMP1776544-4

Detailed Description

Easily connect and secure wires with our black Barrier Terminal Block. With a 30A amperage and 600V voltage rating, it ensures reliable performance in industrial settings. The Polybutylene Terephthalate housing and UL 94V-0 flammability standard guarantee safety and durability. Featuring quick-connect termination method and 6 positions, it facilitates efficient wiring installation. With a temperature range of -40 to 120°C, it is suitable for diverse operating environments. Its compact design with panel mount and 2 rows configuration allows for space-saving installation. The package includes 60 units, making it ideal for bulk applications. Compliant with RoHS standards, it offers eco-friendly connectivity solutions. Perfect for use in various applications including automotive, aerospace, and industrial machinery.