177900-4
POWER DBL LOCK PLUG HSG 4P
Enhance power connectivity with our Power Double Lock Plug Housing, designed for reliable performance in demanding environments. This 4-pin connector, certified by CSA standards, features a durable Nylon 6/6 housing in a vibrant yellow color. With a cable mount setup, it offers secure installation for various applications. The crimp termination method ensures a strong connection, while the 3.96mm pitch accommodates standard wire sizes. Operating at voltages up to 300V AC, it's suitable for power and signal transmission. With a high temperature range from -30 to 105°C, this connector is built to withstand harsh conditions. Ideal for appliances and other electronic devices, it's a dependable solution for your connectivity needs. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing. Whether in industrial or consumer settings, this connector excels in both performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177900-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 20.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 20.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 11.5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177900-4 |
SKU: | AMP177900-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |