177903-4
POWER DBL LOCK PLUG HSG 9P
Enhance the power connectivity of your appliances with this Power Double Lock housing. Featuring a sturdy Nylon 6/6 construction in a vibrant yellow hue, this housing ensures reliable performance. With nine positions and three rows, it provides ample connectivity options. The cable mount design allows for easy installation, while the crimp termination method guarantees secure connections. Meeting UL 94V-0 flammability standards, it offers added safety. Suitable for power applications with a voltage rating of 300 V AC, this connector operates efficiently in a temperature range. Each package includes 150 units, making it ideal for bulk use. Upgrade your power connections with this high-quality, lead-free housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177903-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 9 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 9 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177903-4 |
SKU: | AMP177903-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |