177905-1
POWER DBL LOCK PLUG HSG 12P
Ensure secure power connections with our Power Double Lock Plug Housing. This 12-position housing, crafted from durable Nylon 6/6 material, guarantees reliability in demanding environments. With UL and CSA standards met, it offers peace of mind for your applications. Featuring a cable mount design for hassle-free installation, it's ideal for power and signal circuitry. The 3.96mm pitch and 300V AC voltage rating accommodate various power needs. With a natural housing color and compact dimensions, this connector is both functional and aesthetically pleasing. Operating seamlessly in temperatures ranging from -30 to 105°C, it's suitable for a wide range of settings. Whether for appliances or other electronic devices, this housing ensures efficient power distribution. RoHS compliant and VDE tested, it meets international quality standards. With 120 units in a pack, it's a convenient solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 177905-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 120 |
Cable Type: | Discrete Wire |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 13.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 15.2 mm |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177905-1 |
SKU: | AMP177905-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. | Download |