1903720-1
PDL 3.96MM PITCH CAP HSG 12P(F
Enhance your power and signal connections with our PDL 3.96mm Pitch Cap HSG. Featuring a durable Nylon 6/6 housing in a natural color, this panel-mount connector is CSA certified and UL 94V-0 compliant for safety assurance. With 12 positions spread over 3 rows, it accommodates discrete wire cables with stranded conductors, making it ideal for various appliances. The crimp termination method and tab contact type ensure secure and reliable connections, while the 300V AC voltage rating makes it suitable for a range of applications. Operating in temperatures from -30 to 105°C (-22 to 221°F), this connector is VDE tested and RoHS compliant, meeting international standards for quality and environmental responsibility. Perfect for wire-to-wire setups, its compact design, measuring 26.1mm in length, 17.9mm in width, and 17.8mm in height, offers efficient connectivity in tight spaces. Packaged in quantities of 150, it's a convenient solution for your power and signal needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1903720-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 17.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1903720-1 |
SKU: | AMP1903720-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |