179843-1
AMP POWER D/LOCK T/HDR ASY 12P
Enhance power connectivity with our AMP Power Double Lock Through Hole Header Assembly. This 12-position component, featuring UL and CSA standards compliance, is crafted from durable Nylon 6/6 - GF for reliability. With a board mount design and through-hole solder termination method, it ensures secure installation. The 3.96mm pitch and 50V AC voltage rating cater to various power needs. Its tab contact type and 7A/14A contact amperage make it suitable for power applications. The natural housing color, along with vertical mount orientation, offers versatility in placement. With 182 pieces in a box, it's ideal for bulk usage. Operating temperature range of -30 to 105°C and UL 94V-0 flammability standard ensure safety and performance. Perfect for appliances and other power-related circuitry, this header assembly is VDE tested and RoHS compliant, meeting international quality standards. Upgrade your power connectors with this reliable and efficient component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179843-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 182 |
Contact Amperage: | 14 A, 7 A |
Number of Positions: | 12 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2167 |
Number of Power Positions: | 12 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Contact Layout: | Matrix |
Connector Length: | 19.7 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 19.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .122 in, 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179843-1 |
SKU: | AMP179843-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |