177906-1
POWER DBL LOCK CAP HSG P/M 2P
Enhance power connectivity with our Power Double Lock Cap Housing, designed for efficient and secure performance. This 2-position housing, made of durable UL-approved Nylon 6/6, ensures reliable insulation for your connections. Featuring a panel mount with convenient latches, it offers easy installation and stability. The crimp termination method and tab contact type are ideal for stranded wire applications. With a pitch of 3.96mm, it accommodates discrete wires effectively. Operating in a wide temperature range of -30 to 105°C, it is suitable for diverse environments. Rated for 300V AC, it guarantees safe power transmission. The natural housing color and compact design make it versatile for various appliances and circuit applications. With 200 units in a package, it's perfect for bulk use. RoHS compliant and meeting UL 94V-0 flammability standards, it assures quality and safety. Upgrade your power and signal connections with this high-performance housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 177906-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177906-1 |
SKU: | AMP177906-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/16/2017 | E-17-009816 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. | Download |
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. | Download |