177906-2
POWER DBL LOCK CAP P/M 2P RED
Enhance power connectivity with our Power Double Lock Cap for Panel Mounting. Featuring a vibrant red housing made of durable Nylon 6/6, this connector ensures reliable performance in various applications. With a pitch of 3.96 mm and a termination method of crimping, it offers secure and efficient wire connections. UL-certified for quality and safety, it can handle up to 300 V AC. Ideal for power and signal transmission, it accommodates two stranded wires, making it perfect for appliances and other electronic devices. Easy to install on panels with a thickness of .031 to .078 inches, it guarantees a stable and lasting connection even in demanding environments. Compliant with RoHS standards, it is also environmentally friendly. Elevate your connectivity solutions with this high-quality Power Double Lock Cap.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177906-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177906-2 |
SKU: | AMP177906-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. |
Download |