177906-6
POWER DBL LOCK CAP HSG P/M 2P
Enhance power and signal connectivity with our Power Double Lock Cap Housing for 2P applications. Crafted from durable UL 94V-0 rated Nylon 6/6 material in a sleek blue housing, this connector ensures reliable performance in a wide range of environments. Featuring a panel-mount design with latches for secure installation, it accommodates stranded wires with a termination method of crimping. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it is suitable for various power and signal circuit applications. Each package includes 200 units, making it ideal for bulk installations. Operating temperature range is -30 to 105°C (-22 to 221°F), meeting industry standards for performance. RoHS compliant for environmental responsibility, this connector is perfect for appliances and other electronic devices requiring efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177906-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177906-6 |
SKU: | AMP177906-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |