177906-9
DBL LOCK CAP P/M 2P BLACK
Enhance your power and signal connections with this Double Lock Cap, perfect for 2-pin applications. Crafted from durable Nylon 6/6 material with a UL 94V-0 flammability standard, it ensures safety and reliability in various environments. The crimp termination method and 3.96mm pitch offer secure connections, while the black housing with latches allows for easy panel mounting. With a 300V AC voltage rating and compatibility with stranded wires, this connector is ideal for appliances and other power applications. Each pack contains 200 units, making it convenient for large-scale projects. Upgrade your connectivity with this high-quality housing, designed for Wire to Wire and Wire to Board systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177906-9 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177906-9 |
SKU: | AMP177906-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |