177911-6

POWER DBL LOCK CAP HSG P/M 9P

Enhance power connectivity with our Power Double Lock Cap Housing for 9-position applications. Constructed with durable Nylon 6/6 material in a sleek blue finish, this connector ensures reliable performance in various environments, meeting UL 94V-0 flammability standards. Featuring three rows for efficient organization, it offers secure panel mounting with a 3.96mm pitch. The crimp termination method guarantees easy installation, while the contact tabs accommodate robust wire and cable connections. With a 300V AC voltage rating and an operating temperature range of -30 to 105°C (-22 to 221°F), this connector is ideal for power circuit applications in appliances and beyond. Packaged in quantities of 100 for convenience, it's a must-have for your connectivity needs. Rest assured, it complies with RoHS standards for environmentally friendly operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 177911-6
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.181 in, 4.6 mm
Package Quantity:100
Number of Positions:9
Housing Color:Blue
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:9
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Cap
Material Flammability Standard:UL 94V-0
Part Aliases:177911-6
SKU:AMP177911-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: