178125-1

U/POWER PLUG HSG 2P 7.92M/M

Power up your devices with the AMP Universal Power Plug Housing, designed for seamless connectivity. This single-row housing, made of durable Nylon 6/6, features two copper alloy sockets with a 7.92mm pitch, ideal for crimp termination. With a 300V AC voltage rating and UL 94V-0 flammability standard, it ensures safety and reliability. Operating in temperatures ranging from -30 to 105°C, it's perfect for various applications. The natural-colored housing, measuring 19.3mm in length and 7mm in height, comes in a pack of 1000 for convenient bulk use. Suitable for wire-to-wire and wire-to-board connections, it's a versatile component for power and signal circuitry. Compliant with RoHS regulations, this connector housing is a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178125-1
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.312 in, 7.92 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:2
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.28 in, 7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Inline
Connector Length:19.3 mm, .76 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:178125-1
SKU:AMP178125-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: