178478-1

AMP UP CAP HSG F/H 4P NATURAL

Elevate your power connectivity with our AMP UP CAP HSG F/H 4P in natural housing color. Part of the AMP Universal Power series, this connector features a single row design for streamlined cable mount installation. Constructed with durable Nylon 6/6 material and UL 94V-0 flammability standard, it ensures reliable performance in various environments. The copper alloy contacts with crimp termination method offer secure and efficient power and signal transmission at 300 V AC and 7 A. With a pitch of 3.96 mm (.156 in), inline contact layout, and polarization mating alignment, it guarantees proper connection. Operating temperatures ranging from -30 to 105 °C (-22 to 221 °F) make it suitable for a wide range of applications in appliances and beyond. Each package contains 500 units, making it ideal for bulk installations. ROHS compliant and with ECCN EAR99 classification, this connector is a high-quality solution for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178478-1
Series:AMP Universal Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:518
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.33 in, 8.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0667
Contact Layout:Inline
Connector Length:1.14 in, 29 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:178478-1
SKU:AMP178478-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: