178481-1
UP 3.96 4P PLUG HSG NATRL
Enhance your power and signal connections with our AMP Universal Power series UP 3.96 4P PLUG HSG. Crafted from durable Nylon 6/6 material in a natural housing color, this connector is designed for cable mount (free-hanging) installation with a secure crimp termination method. Each package contains 1000 units, meeting UL 94V-0 material flammability standards for added safety. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it ensures reliable performance in various applications. Featuring copper alloy contacts and a contact amperage of 7A, it guarantees efficient power transmission. The connector is ideal for both power and signal circuits, operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F). Its compact design, with a connector height of 9.7mm (.38 in) and length of 16.98mm (.67 in), offers easy integration into your systems. With mating alignment and polarization features, it ensures proper connection orientation every time. RoHS compliant and with high insulation resistance, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178481-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .38 in, 9.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 16.98 mm, .67 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178481-1 |
SKU: | AMP178481-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |