178483-4
UP 3.96 6P PLUG HSG YELLOW
Introducing the AMP Universal Power Housing in vibrant yellow, designed for seamless connectivity in power and signal applications. This 6-position plug features durable Nylon 6/6 construction and copper alloy contacts, ensuring reliable performance with a 300V AC voltage rating and 7A contact amperage. With a pitch of 3.96mm (.156 in) and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. Its compact size, measuring .38 in (9.7mm) in height and .82 in (20.9mm) in length, makes it ideal for various setups. With polarization and latch mating retention, installation is secure and straightforward. Suitable for wire and cable termination, this connector is a must-have for industrial and appliance applications. Each package includes 500 units, making it convenient for large-scale projects. Enhance your connectivity solutions with this AMP Universal Power Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178483-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Yellow |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .38 in, 9.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 20.9 mm, .82 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178483-4 |
SKU: | AMP178483-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |