178488-1
UP 3.96 5P TAB HDR NAT TYPE 1
Energize your connections with the UP 3.96 5P TAB HDR NAT TYPE 1 from our AMP Universal Power series. This connector, designed for board mount installation, features a durable Nylon 6/6 - GF housing in a natural color. With a pitch of 3.96 mm, it offers reliable power transmission for various applications. Its UL 94V-0 material flammability standard ensures safety, while the tin-plated contact mating area guarantees efficient conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for demanding environments. Ideal for power circuit applications, it accommodates five tab contacts and can handle up to 9A of current at 50V AC. RoHS compliant and with a connector housing type of Tab Housing, this connector is a dependable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178488-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 200 |
Contact Amperage: | 9 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -22 - 248 °F, -30 - 105 °C, -30 - 120 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 5 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178488-1 |
SKU: | AMP178488-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |