178496-4
UNIV. POWER HDR H ASSY 3P YEL.
Easily power up your connections with this universal housing assembly, designed for efficient board mount installation. Made of durable yellow Nylon 6/6 with UL 94V-0 flammability standard compliance, it ensures safe and reliable performance. With a 3.96mm pitch and through-hole solder termination, it's suitable for various power applications. Featuring a right-angle mount orientation and accommodating three power positions, this connector is ideal for appliances and other electronic devices. Operating at voltages up to 50V AC, it offers a contact amperage of 11A, meeting standard power requirements. The tin-plated contact mating area guarantees excellent conductivity, while its wave solder capability simplifies assembly processes. With 250 pieces in a bag/box packaging, it's convenient for bulk usage. Trust in its quality for seamless power connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178496-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 250 |
Contact Amperage: | 11 A |
Number of Positions: | 3 |
Housing Color: | Yellow |
Mount Orientation: | Right Angle |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 3 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178496-4 |
SKU: | AMP178496-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |