Easily connect power sources with this UP 3.96 6P TAB HDR NATL TYPE 1 connector from the AMP Universal Power series. Featuring a durable Nylon 6/6 - GF housing in a natural color, it ensures reliable performance. With a single row design and through-hole solder termination method, it offers convenient board mounting. The 3.96mm pitch and 50V AC voltage rating make it suitable for various power applications. Each package contains 100 pieces, meeting bulk connectivity needs. UL 94V-0 rated for safety, it can handle up to 9A of current. Operating in a wide temperature range from -30 to 105°C, it's ideal for versatile use. Designed for power circuitry, its tin-plated contacts ensure efficient conductivity. RoHS compliant for environmental responsibility, this connector is essential for appliances and other electrical systems.