178740-1
UP 3.96 CAP HSG PAN-MT NAT
Easily secure power connections with this Universal Power Housing, featuring a durable Nylon 6/6 construction in a natural hue. With one row and four positions, it offers reliable performance for power and signal applications. The crimp termination method and copper alloy contacts ensure efficient conductivity, while the 3.96mm pitch and 300V AC voltage rating meet industry standards. Operating in a wide temperature range from -30 to 105°C, this housing is suitable for use in various environments. Its UL 94V-0 flammability rating guarantees safety, and with a mating retention latch and polarization feature, it ensures a secure and accurate connection every time. This housing, packaged in a convenient bag of 500, is essential for appliances and other electronic devices, providing a dependable solution for wire-to-wire connections. The RoHS compliance further underscores its quality and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178740-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .38 in, 9.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 16.98 mm, .67 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178740-1 |
SKU: | AMP178740-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |