178764-1
040/070 HYBRID CAP ASSY 64P
Upgrade your automotive system with the cutting-edge Multilock Connector System, designed for seamless signal transmission in high-performance vehicles. Featuring two rows for efficient connectivity, this connector ensures reliable operation even in demanding environments. With through-hole solder termination, it guarantees secure and durable attachment to your printed circuit board. Boasting a pitch of 3.5mm and a maximum operating temperature of 105°C, it's engineered to deliver optimal performance under harsh conditions. RoHS compliant and UL 94-HB certified for material flammability, this connector prioritizes safety and environmental responsibility. Enhance your automotive application with the advanced technology of the Multilock Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178764-1 |
Color: | White |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Package Quantity: | 4 |
Number of Positions: | 64 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 64 |
Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 117.8 mm, 4.638 in |
PCB Mount Alignment: | Without |
Length: | 1.016 in, 25.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 3 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | Yes |
Profile Height From PCB: | 21.9 mm, .862 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 178764-1 |
SKU: | AMP178764-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |