179096-1

Heilind Number:AMP179096-1
Manufacturer:TE Connectivity
Manufacturer Number:179096-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTI LOCK I/O CAP ASSY 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179096-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Package Quantity:90
Number of Positions:8
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
ECCN:EAR99
Connector Width:1.011 in, 25.7 mm
PCB Mount Alignment:Without
Length:25.02 mm, .985 in
Locking Interface:Without
Interface Plating:Tin
Mounting Holes:Without
Packaging Type:Tube
Hybrid Header:No
Part Aliases:179096-1
SKU:AMP179096-1

Detailed Description

Upgrade your automotive connector system with the MULTI LOCK I/O CAP ASSY 8P, designed for seamless integration in your assembly. Featuring a sleek white finish and a dual-row configuration, this connector offers enhanced functionality with its through-hole solder termination method. With a maximum operating temperature range of -30 to 105°C, it ensures reliable performance in varying environmental conditions. The 3.5mm pitch and 8-position layout cater to diverse connectivity needs, while the horizontal/90° mount orientation allows for flexible installation. Crafted for durability, this assembly is wave solder capable and complies with RoHS regulations, making it a sustainable choice for your automotive applications. Elevate your connectivity solutions with this essential component from our Multilock Connector System.