179227-4

AMP CT CRIMP-2 REC CONT AU

Enhance your connectivity with the AMP CT CRIMP-2 REC CONT AU, a female connector designed for seamless integration in your projects. With a robust construction and gold plating on contact areas, it ensures reliable signal transmission. The crimp termination method allows for easy installation on cables, while its cable mount design offers flexibility in setup. Operating efficiently in a wide temperature range, from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Meeting RoHS compliance, this connector is a sustainable choice for your wire to wire or wire to board applications. With 10000 units in a package, it's ideal for bulk projects in the data and devices sector. Upgrade your connectivity solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179227-4
Series:AMP CT
Amperage:4 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Package Quantity:10000
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Strip
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:19.68 µin, .5 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0656
Wire Size:.12 - .4 mm², 26 - 22 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Shape:Rectangle
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.037 - .059 in, .93 - 1.5 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold
Wire Contact Termination Area Plating Thickness:.5 µm
Part Aliases:179227-4
SKU:AMP179227-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/21/2023P-23-024434 - Manufacturing location change. Following Part Numbers will be transferred from Japan Supplier to TE Shunde Plant(plating)
Download
10/01/2014E-14-003219 - Product Improvement. For shorten delivery time, TE optimize supplier chain to add alternative material.Download