179317-4

HYBRID MINI DRAWER REC CONT.#2

Enhance your connectivity with our Hybrid Mini Drawer Receptacle Connector, perfect for power and signal applications. Designed for cable mount installations, this high-performance connector features a crimp termination method for secure wire connections. With a robust construction and a contact material of Copper Alloy, it ensures reliable conductivity. Operating at temperatures ranging from -30°C to 105°C (-22°F to 221°F), it is suitable for various environments. The gold-plated contact mating area and tin-plated wire contact terminals guarantee optimal signal transmission. Accommodating wire sizes from 20 to 24 AWG (.2 to .5 mm²), this connector is versatile and efficient. With a package quantity of 4000, it comes in a convenient reel packaging, making it ideal for large-scale projects. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Elevate your connectivity solutions with this premium Wire to Wire connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179317-4
Amperage:7 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:12 mm, .472 in
Voltage:250 VAC
Contact Type:Socket
Package Quantity:4000
GPL:K13
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1005
Wire Size:20 - 24 AWG, .2 - .5 mm², 394.71 - 986.76 CMA
Connector System:Wire to Wire
Accepts Wire Insulation Diameter:.055 - .102 in, 1.4 - 2.6 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Bright
Wire Contact Termination Area Plating Thickness:100 µin
Part Aliases:179317-4
SKU:AMP179317-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: