| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179461-5 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.5 mm, .807 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .135 in, 2.16 - 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP179461-5 |
179461-5
Specifications
Detailed Description
Easily and securely connect your wires with this FF .250 Receptacle. Designed for 20-14 AWG wire sizes, this straight orientation receptacle features brass construction with tin plating for reliable conductivity. With a compatible tab width of 6.35 mm and a wire insulation diameter range of .085 to .135 inches, it offers versatile compatibility for various applications. The F-Crimp type terminal allows for efficient and durable wire connections, while its RoHS compliance ensures environmental responsibility. Operating within a temperature range of -40 to 110°C, this receptacle is suitable for a wide range of settings. Trust in its quality and performance for your wiring needs.

