179463-2
DBL LOCK CAP F/H 2P RED
Enhance your power and signal connections with our Double Lock Cap for Housing 2P in striking red. Designed to meet UL standards, this connector features a durable Nylon 6/6 housing, perfect for cable mounting with a convenient free-hanging setup. With a crimp termination method and a 3.96 mm pitch, it ensures secure and reliable contact for stranded wires. Operating at temperatures ranging from -30 to 105 °C, it's ideal for a variety of applications in appliances and beyond. With a package quantity of 300, this connector is perfect for bulk projects, offering ease of installation and superior performance. RoHS compliant and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Upgrade your circuitry with this essential connector for seamless power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179463-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179463-2 |
SKU: | AMP179463-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |