179463-4
AMP POWER DBL LOCK HSG 2P
Elevate your power connectivity with our AMP POWER DBL LOCK HSG 2P, a vital component in our Power Double Lock series. UL-certified for safety, this housing is crafted from durable Nylon 6/6 in a striking yellow hue, offering reliable performance in demanding environments. With a cable mount design and crimp termination method, installation is a breeze. Designed for power and signal applications, it features two tab contacts suitable for stranded wire, with a pitch of 3.96mm (.156 in) ensuring efficient power transfer. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for various applications in the appliances industry. Each package contains 300 units, making it a convenient choice for bulk projects. ROHS compliant and meeting UL 94V-0 flammability standards, you can trust in the quality and safety of this essential connector housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179463-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179463-4 |
SKU: | AMP179463-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |