179464-2
DBL LOCK CAP F/H 3P RED
Enhance your power and signal connections with this Double Lock Cap. Designed for easy installation, it features a Cable Mount (Free-Hanging) design and a durable Nylon 6/6 housing in striking red. With a 3.96mm pitch and UL 94V-0 material flammability standard, this connector ensures reliable performance at up to 300V AC. Perfect for appliances and other applications, it accommodates three stranded wires for seamless connectivity. Each package includes 200 units, making it ideal for bulk projects. Trust in its quality and efficiency for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179464-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179464-2 |
SKU: | AMP179464-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |