179465-6
AMP POWER DBL LOCK CAP HSG 4P
Easily secure power connections with our Power Double Lock Housing, featuring a durable Nylon 6/6 construction in a sleek blue hue. With two rows of terminals for efficient cable mounting, this connector is ideal for high-voltage applications, boasting a 300 V AC rating. Each housing accommodates four positions, perfect for appliances and power circuits. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. Operating temperature range and package quantity of 200 make it versatile for various projects. Trust in its quality and performance for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179465-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 200 |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179465-6 |
SKU: | AMP179465-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |