179466-4
AMP POWER DBL LOCK CAP HSG 6P
Easily connect power and signal wires with our AMP POWER DBL LOCK CAP HSG 6P housing. Made of durable Nylon 6/6 material in a vibrant yellow color, this housing features two rows for efficient cable mounting. With a crimp termination method and a pitch of 3.96mm, it ensures secure wire connections in various applications. UL 94V-0 compliant for safety, it can handle up to 300V AC. Each package contains 150 units, making it ideal for bulk projects. Perfect for appliances and other power and signal circuitry, this housing offers reliable performance in a compact design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179466-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Connector Height: | 13.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Connector Width: | 13.9 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179466-4 |
SKU: | AMP179466-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |