179467-4
AMP POWER DBL LOCK CAP HSG 8P
Enhance your power connections with our AMP POWER DBL LOCK CAP HSG 8P, a durable and efficient solution from the Power Double Lock series. Constructed with high-quality Nylon 6/6 housing material in a vibrant yellow color, this connector boasts two rows of eight positions, perfect for your cable-mount applications. With a crimp termination method and a pitch of 3.96 mm (.156 in), it ensures secure and reliable contact for power transmission up to 300 V AC. Meeting UL 94V-0 flammability standards, it guarantees safety and performance in various environments, with an operating temperature range from -30 to 105 °C (-22 to 221 °F). This connector, specifically designed for power applications, is ideal for appliances and other electronic devices. RoHS compliant and packaged conveniently in a bag, it offers convenience and peace of mind in your connectivity needs. Upgrade to the AMP POWER DBL LOCK CAP HSG 8P for superior power transfer solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179467-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Number of Positions: | 8 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179467-4 |
SKU: | AMP179467-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |