179545-1
SAI BOLT CASE ASSY
Enhance the durability and functionality of your automotive connectors with our SAI Bolt Case Assembly. Designed for seamless integration within the Multilock Connector System, this essential accessory ensures secure wire-to-wire connections. Crafted in a natural hue, it offers both practicality and aesthetics. With a package quantity of 50, you'll have an ample supply for your needs. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it guarantees reliable performance even in harsh conditions. Compliant with RoHS standards, it is also environmentally friendly. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179545-1 |
Color: | Natural |
Series: | Multilock Connector System |
Accessory Type: | Other |
Package Quantity: | 50 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Automotive |
Product Code: | M155 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 179545-1 |
SKU: | AMP179545-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |