179609-1
Cut Strip - AMP CT CRIMP TTYPE-2 REC CONT.
Enhance your connectivity with the AMP CT CRIMP TTYPE-2 REC CONT. These female connectors are designed for efficient crimp termination, ensuring a secure and reliable connection. Constructed with high-quality phosphor bronze contacts, they offer optimal conductivity for both AC and DC applications at up to 125 volts. With a socket contact type and pre-tin plating, they facilitate smooth signal transmission. Each package contains 10,000 units, making them ideal for bulk installations. Meeting RoHS compliance, these connectors are not only performance-driven but also environmentally friendly. Perfect for wire-to-wire and wire-to-board setups, they support wire sizes ranging from 30 to 26 AWG, accommodating a variety of applications with ease. Trust in these AMP CT connectors for your connectivity needs, where quality and convenience converge seamlessly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179609-1 |
Series: | AMP CT |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Socket |
Package Quantity: | 10000 |
Insulation Resistance: | 1000 MΩ |
GPL: | 398 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .8 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Wire Insulation Support: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Wire Contact Termination Area Plating Thickness: | .8 µm |
Part Aliases: | 179609-1 |
SKU: | AMP179609-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/29/2020 | P-20-019222 - Packaging Improvement. Add PE bag and desiccant to each shipping box to protect contact. |
Download |
05/05/2020 | P-20-018986 - Package Quantity Change. In order to improve the consistency of the packing, we propose change the quantity of the packing. 6 reels/box. | Download |
03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |