641832-1
06P UMNL PIN HDR ASSY V2 NATL
Introducing the Universal MATE-N-LOK Power Connector, designed for high-performance applications in appliances and beyond. With CSA and UL standards met, this connector ensures reliable power transmission with a voltage rating of 600V AC and a contact amperage of 12A. Its nylon housing in a natural color offers durability while being compliant with UL 94V-2 flammability standards. Featuring six inline power positions and a board mount with through-hole solder termination, it guarantees secure and efficient connections. The mating retention system, with positive lock and polarization alignment, further enhances its usability. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for various environments. RoHS compliant and VDE tested, this header-type connector is a trusted solution for power distribution in industrial and commercial settings. With a package quantity of 100, it caters to bulk requirements, making it a convenient choice for assembly and maintenance. Elevate your power connectivity with this premium Universal MATE-N-LOK connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641832-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 3.04 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-42932-4283;641832-1 |
SKU: | AMP641832-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |