179610-1

AMP CT CRIMP-2 REC CONT. L/P

Enhance your connectivity with the AMP CT CRIMP-2 REC CONT. L/P, a high-performance female connector designed for seamless cable mounting. With a crimp termination method and durable phosphor bronze contact material, it ensures reliable signal transmission. Operating at 125V AC/DC, this socket contact is ideal for signal circuit applications. Offering a secure wire-to-wire or wire-to-board connection, it accommodates wire sizes ranging from 30-26 AWG, catering to various setups. With RoHS compliance and a temperature range of -30 to 105°C, it guarantees both environmental responsibility and operational versatility. Each package contains 100 of these connectors, making them a convenient and cost-effective solution for your connectivity needs. Elevate your data and devices with the AMP CT CRIMP-2 REC CONT. L/P.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179610-1
Series:AMP CT
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Package Quantity:100
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Loose Piece
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:.8 µm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0656
Wire Size:.05 - .15 mm², 30 - 26 AWG
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Shape:Rectangle
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.026 - .053 in, .65 - 1.35 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Pre-Tin
Wire Contact Termination Area Plating Thickness:.8 µm
Part Aliases:179610-1
SKU:AMP179610-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: