179838-1
AMP POWER D/LOCK T/HDR ASSY 2P
Enhance power connectivity with this AMP POWER D/LOCK T/HDR ASSY 2P, part of the Power Double Lock series. Designed for secure board mounting through hole soldering, it ensures reliable performance in various applications. Meeting CNR and UL standards, the housing is constructed from durable Nylon 6/6 - GF in a natural color. With a contact type of tab and a pitch of 3.96 mm, it offers a voltage rating of 50 V AC and a contact amperage of 14 A. Operating efficiently in a wide temperature range from -30 to 105 °C, it guarantees robust power transmission. Featuring a shrouded header type and mating retention with a latch, this connector system is ideal for power circuit applications. RoHS compliant and VDE tested, it assures quality and safety in usage. With a package quantity of 490, it comes in a tray packaging for convenience. Elevate your power connectivity with this high-performance AMP assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179838-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 490 |
Contact Amperage: | 14 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 10.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CNR;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179838-1 |
SKU: | AMP179838-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |