179838-9
AMP POWER D/LOCK T/HDR ASSY 2P
Upgrade your power connection system with this AMP POWER D/LOCK T/HDR ASSY 2P. Designed for efficiency and durability, this connector assembly features a single row of Through Hole - Solder terminations, making it perfect for reliable board mounting. With a 3.96mm pitch and a maximum voltage rating of 50V AC, it ensures secure power transmission. The housing, made of UL 94V-0 rated Nylon in sleek black, offers both safety and aesthetics. With a contact amperage of 14A, this connector is suitable for high-power applications. Its wave solder compatibility up to 265°C makes installation a breeze. Whether for appliances or other power systems, this connector guarantees optimal performance in any environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179838-9 |
Series: | Power Double Lock |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 490 |
Contact Amperage: | 14 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179838-9 |
SKU: | AMP179838-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |