179841-4
AMP POWER D/LOCK T/HDR ASSY 6P
Power up your connections with the AMP POWER D/LOCK T/HDR ASSY 6P. This vertical board mount connector is designed for high performance in power applications, featuring two rows with a total of six contact positions. With a durable Nylon 6/6 - GF housing in a vibrant yellow color, it offers reliable connectivity with a pitch of 3.96 mm (.156 in). The through-hole solder termination method ensures secure attachment to your PCB, while a voltage rating of 50 V AC and contact amperage of 8 A support efficient power transmission. Meeting UL 94V-0 flammability standards, this connector is ideal for use in appliances, with an operating temperature range from -30 to 105 °C (-22 to 221 °F). Suitable for wire sizes ranging from 16 to 26 AWG (.128 to 1.308 mm²), it's a versatile solution for your power connection needs. RoHS compliant and ECCN classified as EAR99, this connector guarantees both performance and compliance with international standards. Upgrade your power circuitry with the AMP POWER D/LOCK T/HDR ASSY 6P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179841-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 2720 |
Contact Amperage: | 8 A |
Number of Positions: | 6 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 6 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179841-4 |
SKU: | AMP179841-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |