179844-2
AMP POWER D/LOCK T/HDR ASSY 2P
Power up your connections with our AMP POWER D/LOCK T/HDR ASSY 2P. This high-quality header assembly, part of our Power Double Lock series, ensures reliable performance in demanding environments. With UL and CNR standards met, you can trust in its safety and efficiency. The housing, made of durable Nylon 6/6 - GF, offers robust protection. Featuring a vibrant red color and a vertical mount orientation, it's both functional and visually striking. Operating flawlessly in a wide temperature range from -30 to 105 °C (-22 to 221 °F), this connector is perfect for power applications. Its through-hole solder termination method and 7.92 mm pitch make for easy installation on the board. With 2 contact positions and a maximum voltage rating of 300 V AC, it's suitable for various power needs. Tin-plated contacts ensure optimal conductivity, while the compact design with a connector height of 14.6 mm saves space. Each package contains 340 pieces, conveniently arranged in a tray for organization. RoHS compliant and VDE tested, this header assembly guarantees both performance and environmental responsibility. Perfect for appliances and other power-critical systems, it's a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179844-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .312 in, 7.92 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 340 |
Contact Amperage: | 14 A |
Number of Positions: | 2 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 2 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 10.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Position Locations Omitted: | 2 |
Termination Post Tail Length: | .139 in, 3.5 mm |
Header Type: | Shrouded |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179844-2 |
SKU: | AMP179844-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |