179846-6
AMP POWER D/LOCK T/HDR ASSY 3P
Enhance your power connectivity with this AMP POWER D/LOCK T/HDR ASSY 3P from the Power Double Lock series. Designed for reliability, this connector boasts UL and CNR standards compliance, ensuring safe operation. The durable Nylon 6/6 - GF housing in a striking blue color houses three tab contacts, ideal for power applications. With a 300 V AC voltage rating and 14 A contact amperage, it guarantees efficient performance. Mounting vertically on a PCB with through-hole solder termination, it offers secure attachment. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it suits various environments. With a mate retention latch and polarization for alignment, it ensures a secure and proper connection. RoHS compliant and VDE tested, this connector is a reliable choice for power applications in appliances and beyond. Let me know if you need any more information.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179846-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 240 |
Contact Amperage: | 14 A |
Number of Positions: | 3 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.5 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 10.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Connector Width: | 9.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179846-6 |
SKU: | AMP179846-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |