179849-4

AMP POWER D/LOCK T/HDR ASSY 6P

Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 6P. Designed for efficiency, this assembly features a durable Nylon 6/6 - GF housing in a vibrant yellow hue, ensuring reliable performance in various applications. With two rows of through-hole solder terminations and a 6.5mm pitch, it offers secure board mount installation with a contact voltage rating of 300V AC. Each housing accommodates six power positions, perfect for high-amperage requirements up to 14A. Compliant with UL 94V-0 flammability standards and capable of wave soldering to 265°C, this connector guarantees safety and durability. Whether for appliances or industrial equipment, its vertical mount orientation and tin-plated contacts make it a versatile solution for power transmission on printed circuit boards. Each package includes 168 units, conveniently organized in trays for easy handling. Elevate your power connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 179849-4
Series: Power Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .256 in, 6.5 mm
Voltage: 300 V AC
Contact Type: Tab
Row Spacing: .256 in, 6.5 mm
Package Quantity: 168
Contact Amperage: 14 A
Number of Positions: 6
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 518
Packaging: Box & Tray, Tray
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2280
Number of Power Positions: 6
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Cap Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 179849-4
SKU: AMP179849-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: