179861-2
AMP POWER D/LOCK PLUG HSG 4P
Enhance the power connectivity of your appliances with our Power Double Lock Plug Housing. This robust housing, crafted from flame-resistant Nylon 6/6 in a vibrant red, offers secure crimp termination for up to 4 socket contacts with a pitch of 6.5mm. CSA and UL standards compliance ensure safety and reliability, while its cable mount design allows for versatile installation. Operating in temperatures ranging from -30°C to 105°C, this connector is ideal for power and signal applications. With a package quantity of 200, it's perfect for both large-scale production and DIY projects. Let our AMP Power D/Lock Plug Housing streamline your wiring needs with efficiency and quality assurance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179861-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 200 |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 20.6 mm, .811 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 12.8 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179861-2 |
SKU: | AMP179861-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |