179861-4
AMP POWER D/LOCK PLUG HSG 4P
Power up your electronic devices with ease using this AMP POWER D/LOCK PLUG HSG. Crafted from durable Nylon 6/6 material in a vibrant yellow hue, this 4-pin housing ensures secure and reliable connections. With a cable mount design, it allows for convenient free-hanging installation. The crimp termination method guarantees a robust attachment to wires, while the 2-row configuration offers flexibility in circuit setup. Meeting UL 94V-0 standards for material flammability, it ensures safety in appliance applications. With a voltage rating of 300 V AC and a pitch of 6.5 mm, this connector is ideal for power transmission. Each package includes 200 units, making it suitable for bulk projects. Operating efficiently within a wide temperature range, it is a versatile solution for various power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179861-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .256 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 200 |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179861-4 |
SKU: | AMP179861-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |