1801600-1
RECEPTACLE HOUSING, MCON, 10 W, SEALED
Enhance your automotive connectivity with this MCON Interconnection System receptacle housing. Designed for female terminals, it boasts a durable PBT GF body with UL 94-HB flammability standard compliance. With a 10-position layout and 4.5mm pitch, it provides secure signal transmission in demanding environments. Sealed to IP67 and IP69K standards, it ensures reliable performance even in harsh conditions. Featuring a 180° cable exit angle and terminal position assurance, it offers easy installation and maintenance. Operating temperature range of -40 to 150°C makes it suitable for a wide range of applications. With RoHS compliance and serviceability, it's a sustainable and reliable choice for automotive connector systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1801600-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 16 V DC |
IP Rating: | IP67, IP69K |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Length: | 1.283 in |
Cable Exit Angle: | 180° |
Height: | 23.5 mm, .925 in |
Width: | 1.049 in, 26.65 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1801600-1 |
SKU: | AMP1801600-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2022 | P-22-022836 - Location Change. we hereby inform you that based on our strategic decision we have been changed the final production location about duplication of a molding tool for TE component part "RCPT CAV. BLOCK, MCON, 10 W, SEALED . The tool built by TE Dinkelsbuhl, and the serial production is going to be TE Tangier instead of TE Esztergom. So, the following PCN: P-22-022297 due to this final production location is not valid anymore and will be replaced by this one. | Download |
06/17/2022 | P-22-022837 - Location Change. we hereby inform you that based on our strategic decision we have been changed the tool build and final production location about duplication of a molding tool for TE component part "RCPT MAIN HOUSING, MCON, 10 W, SEALED". The tool built by TE Dinkelsbuhl instead of TE Esztergom, and the serial production is going to be TE Tangier instead of supplier. So, the following PCN: P-22-022299 due to this tool build and final production location is not valid anymore and will be replaced by this one. | Download |
10/19/2020 | P-20-019416 - Manufacturing location change. Following will be transferred from TE Esztergom (HUNGARY) to TE Tangier (MOROCCO) | Download |