180319
D.A.H.T. ASSY 'F' TYPE (PREM
Enhance your crimping capabilities with the D.A.H.T. ASSY 'F' TYPE, a premium Double Action Hand Tool designed for efficient and precise connector assembly. This manual tool features a fixed die set, ensuring consistent results with every use. Perfect for on-the-go applications, it is a must-have for any professional working with connectors. Rest assured, this tool is fully compliant with RoHS standards. Elevate your crimping game with the D.A.H.T. ASSY 'F' TYPE.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180319 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP180319 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |