Enhance your electrical connections with our Faston 250 Receptacle, designed for efficient and secure termination of 4-6 AWG wires. Crafted from high-quality brass with a durable tin plating, this straight orientation receptacle ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Featuring a 6.35mm (.25 in) compatible tab width and .81mm (.032 in) tab thickness, it accommodates a wire size range of 4-6.63mm² (9-11 AWG). The F-Crimp design and open barrel allow for easy and effective wire termination, while accepting insulation diameters of .15-.2 inches (3.81-5.08mm). RoHS compliant, this product is part of our extensive range of connectors, ideal for various applications in industries such as automotive, electronics, and more. Elevate your connectivity solutions with our reliable and high-performance receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180367-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.3 mm, .811 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:4 - 6.63 mm², 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180367-2
Fully Insulated:No
Connection Capacity:Single
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: