Upgrade your electrical connections with the FASTON .250 Receptacle TPBR, designed for high-performance applications. Constructed with durable brass and featuring a tin plating, this straight orientation receptacle ensures secure and reliable connectivity. With a compatible tab width of 6.35 mm and thickness of .81 mm, it's suitable for a variety of terminals. Operating seamlessly in temperatures ranging from -40 to 110°C, it's a versatile solution for your crimping needs. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees compliance and quality assurance. Elevate your connector game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61810-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.78 mm, .7 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61810-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: