1804039-1
SDE DIE,RAYCHM 22-10
Effortlessly ensure precise and secure crimps with the Standard Die Envelope (SDE) Die Set, a vital component of any crimping toolkit. Designed for compatibility with Raychem 22-10 connectors, this tool guarantees professional-grade results with every use. Its manual operation puts you in control, while the removable/interchangeable die set type allows for versatile functionality. Crafted for convenience and efficiency, this die set is a must-have for any professional working with connectors. Rest assured, it complies with RoHS regulations, offering peace of mind in addition to exceptional performance. Elevate your crimping experience with this essential tool, available as part of our Portable Crimp Tools collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1804039-1 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1804039-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |